25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Cinch Dura-Con Micro-D Connectors | Digi-Key Daily
Dura-Con Product Overview

DCHM25SCBRPN-HT1

DigiKey Part Number
DCHM25SCBRPN-HT1-ND
Manufacturer
Manufacturer Product Number
DCHM25SCBRPN-HT1
Description
CONN MICRO-D RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.100 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
Electroless Nickel
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
-
Operating Temperature
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 056,60000 Kč4 056,60 Kč
103 448,56500 Kč34 485,65 Kč
253 232,91920 Kč80 822,98 Kč
503 078,83600 Kč153 941,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 056,60000 Kč
Unit Price with VAT:4 908,48600 Kč