
DCHM21P6N5-36.0FN-HT1 | |
|---|---|
DigiKey Part Number | 116-DCHM21P6N5-36.0FN-HT1-ND |
Manufacturer | |
Manufacturer Product Number | DCHM21P6N5-36.0FN-HT1 |
Description | CABLE ASSY D-MIC-D 21P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 251,12000 Kč | 3 251,12 Kč |
| 10 | 2 763,75700 Kč | 27 637,57 Kč |
| 25 | 2 590,90960 Kč | 64 772,74 Kč |
| 50 | 2 467,42460 Kč | 123 371,23 Kč |
| Unit Price without VAT: | 3 251,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 933,85520 Kč |

