
DCHM15S6N5-36.0BN-HT1 | |
|---|---|
DigiKey Part Number | 116-DCHM15S6N5-36.0BN-HT1-ND |
Manufacturer | |
Manufacturer Product Number | DCHM15S6N5-36.0BN-HT1 |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 586,74000 Kč | 2 586,74 Kč |
| 10 | 2 198,82700 Kč | 21 988,27 Kč |
| 25 | 2 061,29800 Kč | 51 532,45 Kč |
| 50 | 1 963,04420 Kč | 98 152,21 Kč |
| 100 | 1 879,05850 Kč | 187 905,85 Kč |
| Unit Price without VAT: | 2 586,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 129,95540 Kč |

