




DCDH-9SSBN | |
|---|---|
DigiKey Part Number | 116-DCDH-9SSBN-ND |
Manufacturer | |
Manufacturer Product Number | DCDH-9SSBN |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCDH-9SSBN Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection Harsh Environment |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 871,73000 Kč | 7 871,73 Kč |
| 10 | 6 692,23100 Kč | 66 922,31 Kč |
| 25 | 6 346,90600 Kč | 158 672,65 Kč |
| Unit Price without VAT: | 7 871,73000 Kč |
|---|---|
| Unit Price with VAT: | 9 524,79330 Kč |



