Image for DCDC9P6E5-36.0ANLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDC9P6E5-36.0ANLG

DigiKey Part Number
116-DCDC9P6E5-36.0ANLG-ND
Manufacturer
Manufacturer Product Number
DCDC9P6E5-36.0ANLG
Description
CABLE ASSY D TO MICD 9P 914.4MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Silver Braid, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
Cinch Connectivity Solutions
Number of Positions
9
Series
Length
3.00' (914.40mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Silver Braid, Individual (Round)
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 820,64600 Kč58 206,46 Kč
Unit Price without VAT:5 820,64600 Kč
Unit Price with VAT:7 042,98166 Kč