
DCDC25S6K5-36.0ANLN | |
|---|---|
DigiKey Part Number | 116-DCDC25S6K5-36.0ANLN-ND |
Manufacturer | |
Manufacturer Product Number | DCDC25S6K5-36.0ANLN |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Silver Braid, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Silver Braid, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

