D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCM9S6J5-36.0BN-X2S

DigiKey Part Number
116-DCCM9S6J5-36.0BN-X2S-ND
Manufacturer
Manufacturer Product Number
DCCM9S6J5-36.0BN-X2S
Description
MICROD SPACE SCREEND 9 POS RCPT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 047,99000 Kč4 047,99 Kč
103 441,29900 Kč34 412,99 Kč
253 226,10760 Kč80 652,69 Kč
503 072,35180 Kč153 617,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4 047,99000 Kč
Unit Price with VAT:4 898,06790 Kč