
DCCM9P6J5-36.0BN-X2S | |
|---|---|
DigiKey Part Number | 116-DCCM9P6J5-36.0BN-X2S-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9P6J5-36.0BN-X2S |
Description | MICROD SPACE SCREEND 9 POS PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 241,46000 Kč | 3 241,46 Kč |
| 10 | 2 755,50500 Kč | 27 555,05 Kč |
| 25 | 2 583,19080 Kč | 64 579,77 Kč |
| 50 | 2 460,06680 Kč | 123 003,34 Kč |
| Unit Price without VAT: | 3 241,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 922,16660 Kč |


