51 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCM51SCBRPN-X2S

DigiKey Part Number
116-DCCM51SCBRPN-X2S-ND
Manufacturer
Manufacturer Product Number
DCCM51SCBRPN-X2S
Description
CONN MICRO-D RCPT 51POS R/A SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DCCM51SCBRPN-X2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Box
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Contact Form
Machined
Number of Rows
5
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 135°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 820,97000 Kč9 820,97 Kč
108 349,72900 Kč83 497,29 Kč
258 084,49040 Kč202 112,26 Kč
Manufacturers Standard Package
Unit Price without VAT:9 820,97000 Kč
Unit Price with VAT:11 883,37370 Kč