25 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCM25PSBN-X2S

DigiKey Part Number
116-DCCM25PSBN-X2S-ND
Manufacturer
Manufacturer Product Number
DCCM25PSBN-X2S
Description
CONN MICRO-D PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 135°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 845,50000 Kč4 845,50 Kč
104 119,19900 Kč41 191,99 Kč
253 861,63280 Kč96 540,82 Kč
503 733,18400 Kč186 659,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4 845,50000 Kč
Unit Price with VAT:5 863,05500 Kč