




DCCM21SCBRPN | |
|---|---|
DigiKey Part Number | 116-1280-ND |
Manufacturer | |
Manufacturer Product Number | DCCM21SCBRPN |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM21SCBRPN Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 135°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 741,08000 Kč | 2 741,08 Kč |
| 10 | 2 330,19000 Kč | 23 301,90 Kč |
| 25 | 2 184,45560 Kč | 54 611,39 Kč |
| 50 | 2 080,32220 Kč | 104 016,11 Kč |
| 100 | 2 002,15930 Kč | 200 215,93 Kč |
| Unit Price without VAT: | 2 741,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 316,70680 Kč |




