



DCCM15SBSP | |
---|---|
DigiKey Part Number | 116-1309-ND |
Manufacturer | |
Manufacturer Product Number | DCCM15SBSP |
Description | CONN MICRO-D RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM15SBSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 655,41000 Kč | 2 655,41 Kč |
10 | 2 257,24300 Kč | 22 572,43 Kč |
25 | 2 116,06960 Kč | 52 901,74 Kč |
50 | 2 015,20260 Kč | 100 760,13 Kč |
100 | 1 977,54810 Kč | 197 754,81 Kč |
Unit Price without VAT: | 2 655,41000 Kč |
---|---|
Unit Price with VAT: | 3 213,04610 Kč |