



DCCM15PCBRPN | |
|---|---|
DigiKey Part Number | 116-1262-ND |
Manufacturer | |
Manufacturer Product Number | DCCM15PCBRPN |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | DCCM15PCBRPN Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 135°C |
Flange Feature Mating Side, Female Screwlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 604,17000 Kč | 2 604,17 Kč |
| 10 | 2 213,71400 Kč | 22 137,14 Kč |
| 25 | 2 075,25760 Kč | 51 881,44 Kč |
| 50 | 1 976,31920 Kč | 98 815,96 Kč |
| 100 | 1 892,96970 Kč | 189 296,97 Kč |
| Unit Price without VAT: | 2 604,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 151,04570 Kč |



