
DCCAS37S | |
|---|---|
DigiKey Part Number | 116-DCCAS37S-ND |
Manufacturer | |
Manufacturer Product Number | DCCAS37S |
Description | CINCH DURA-CON ANTI STATIC DUST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Cinch Connectivity Solutions | Accessory Type Cap (Cover), Dust |
Series | For Use With/Related Products Dura-Con™ Receptacle Series |
Packaging Bulk | Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,20600 Kč | 582,06 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 50 | 51,95740 Kč | 2 597,87 Kč |
| 100 | 49,47340 Kč | 4 947,34 Kč |
| 250 | 46,37536 Kč | 11 593,84 Kč |
| 500 | 44,16174 Kč | 22 080,87 Kč |
| 1 000 | 42,05479 Kč | 42 054,79 Kč |
| 2 500 | 39,42408 Kč | 98 560,20 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |










