
DCBST25DC | |
|---|---|
DigiKey Part Number | 116-DCBST25DC-ND |
Manufacturer | |
Manufacturer Product Number | DCBST25DC |
Description | BKSHL 25 POS .25" DIA TOP ENT CD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Olive Drab 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCBST25DC Models |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Olive Drab Cadmium |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 25 | Color Olive Drab |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4 094,17740 Kč | 204 708,87 Kč |
| Unit Price without VAT: | 4 094,17740 Kč |
|---|---|
| Unit Price with VAT: | 4 953,95465 Kč |













