BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPM8820

DigiKey Part Number
116-CPM8820-ND
Manufacturer
Manufacturer Product Number
CPM8820
Description
CONN BNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
4 pcs - 1 Connector, 1 Bushing, 1 Insert, 1 Contact
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Cable Group
RG-179, 187
Voltage Rating
500 V
Fastening Type
Bayonet Lock
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1057,66100 Kč576,61 Kč
2554,04040 Kč1 351,01 Kč
5051,45760 Kč2 572,88 Kč
10048,99880 Kč4 899,88 Kč
25045,92936 Kč11 482,34 Kč
50043,73716 Kč21 868,58 Kč
1 00041,65037 Kč41 650,37 Kč
2 50039,04486 Kč97 612,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč