CPFIUG882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFIUG882

DigiKey Part Number
116-CPFIUG882-ND
Manufacturer
Manufacturer Product Number
CPFIUG882
Description
CONN BNC PLUG STR 50 OHM PUSH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Twist On
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 62
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Field Installable
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,95000 Kč58,95 Kč
1050,11700 Kč501,17 Kč
2546,97600 Kč1 174,40 Kč
5044,73040 Kč2 236,52 Kč
10042,59320 Kč4 259,32 Kč
25039,92444 Kč9 981,11 Kč
50038,01934 Kč19 009,67 Kč
1 00036,20525 Kč36 205,25 Kč
2 50033,94024 Kč84 850,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,95000 Kč
Unit Price with VAT:71,32950 Kč