CP882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CP882
CP882
CP882

CP882

DigiKey Part Number
116-CP882-ND
Manufacturer
Manufacturer Product Number
CP882
Description
CONN BNC PLUG STR 50 OHM PUSH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 62
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,30000 Kč59,30 Kč
1050,45500 Kč504,55 Kč
2547,28800 Kč1 182,20 Kč
5045,02420 Kč2 251,21 Kč
10042,87280 Kč4 287,28 Kč
25040,18804 Kč10 047,01 Kč
50038,26930 Kč19 134,65 Kč
1 00036,44337 Kč36 443,37 Kč
2 50034,16362 Kč85 409,05 Kč
Manufacturers Standard Package
Unit Price without VAT:59,30000 Kč
Unit Price with VAT:71,75300 Kč