
CGT-1060-M0-TNC-34 | |
|---|---|
DigiKey Part Number | 116-CGT-1060-M0-TNC-34-ND |
Manufacturer | |
Manufacturer Product Number | CGT-1060-M0-TNC-34 |
Description | TNC MALE TERMINATION, DC-6 GHZ, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CGT-1060-M0-TNC-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,68000 Kč | 548,68 Kč |
| 10 | 466,32400 Kč | 4 663,24 Kč |
| 25 | 437,11960 Kč | 10 927,99 Kč |
| 50 | 416,26440 Kč | 20 813,22 Kč |
| 100 | 396,40860 Kč | 39 640,86 Kč |
| 250 | 371,61672 Kč | 92 904,18 Kč |
| 500 | 353,90324 Kč | 176 951,62 Kč |
| Unit Price without VAT: | 548,68000 Kč |
|---|---|
| Unit Price with VAT: | 663,90280 Kč |

