
CGM-1400-MM-29M-02 | |
|---|---|
DigiKey Part Number | 116-CGM-1400-MM-29M-02-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1400-MM-29M-02 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CGM-1400-MM-29M-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,77000 Kč | 1 463,77 Kč |
| 10 | 1 244,27800 Kč | 12 442,78 Kč |
| 30 | 1 151,51633 Kč | 34 545,49 Kč |
| 50 | 1 110,79840 Kč | 55 539,92 Kč |
| 100 | 1 057,83930 Kč | 105 783,93 Kč |
| Unit Price without VAT: | 1 463,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,16170 Kč |


