Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-1100-NF-SMF-10

DigiKey Part Number
116-CGM-1100-NF-SMF-10-ND
Manufacturer
Manufacturer Product Number
CGM-1100-NF-SMF-10
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
10 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1543,22000 Kč543,22 Kč
10461,72500 Kč4 617,25 Kč
25432,81080 Kč10 820,27 Kč
50412,16140 Kč20 608,07 Kč
100392,50090 Kč39 250,09 Kč
250367,95132 Kč91 987,83 Kč
500350,41252 Kč175 206,26 Kč
Manufacturers Standard Package
Unit Price without VAT:543,22000 Kč
Unit Price with VAT:657,29620 Kč