
CGM-1060-SF-MCM-09 | |
|---|---|
DigiKey Part Number | 116-CGM-1060-SF-MCM-09-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1060-SF-MCM-09 |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | MCX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,62000 Kč | 509,62 Kč |
| 10 | 433,06300 Kč | 4 330,63 Kč |
| 25 | 405,94160 Kč | 10 148,54 Kč |
| 50 | 386,56900 Kč | 19 328,45 Kč |
| 100 | 368,12640 Kč | 36 812,64 Kč |
| 250 | 345,10212 Kč | 86 275,53 Kč |
| 500 | 328,65314 Kč | 164 326,57 Kč |
| Unit Price without VAT: | 509,62000 Kč |
|---|---|
| Unit Price with VAT: | 616,64020 Kč |


