
CGA-1040-02-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-02-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-02-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-02-SMA-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,76000 Kč | 596,76 Kč |
| 10 | 507,18600 Kč | 5 071,86 Kč |
| 25 | 475,42840 Kč | 11 885,71 Kč |
| 50 | 452,74200 Kč | 22 637,10 Kč |
| 100 | 431,14770 Kč | 43 114,77 Kč |
| 250 | 404,18548 Kč | 101 046,37 Kč |
| 500 | 384,92064 Kč | 192 460,32 Kč |
| Unit Price without VAT: | 596,76000 Kč |
|---|---|
| Unit Price with VAT: | 722,07960 Kč |


