
C-ENXB2PB12N | |
|---|---|
DigiKey Part Number | 116-C-ENXB2PB12N-ND |
Manufacturer | |
Manufacturer Product Number | C-ENXB2PB12N |
Description | CABLE SHELL 2 CAV PLUG W/HRD |
Customer Reference | |
Detailed Description | Connector Shell For C-ENX Series Shell Size 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shell | |
For Use With/Related Products | C-ENX Series | |
Specifications | Shell Size 2 | |
Base Product Number |

