
BC-1UE007F | |
|---|---|
DigiKey Part Number | 116-BC-1UE007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UE007F |
Description | CABLE MOD 8P8C PLUG-PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 98,40520 Kč | 2 460,13 Kč |
| 50 | 93,70140 Kč | 4 685,07 Kč |
| 120 | 88,08658 Kč | 10 570,39 Kč |
| 360 | 81,51772 Kč | 29 346,38 Kč |
| 600 | 78,63367 Kč | 47 180,20 Kč |
| 1 080 | 75,44173 Kč | 81 477,07 Kč |
| 2 520 | 71,06898 Kč | 179 093,83 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

