
ATT-0640-03-29M-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0640-03-29M-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0640-03-29M-02 |
Description | RF ATTENUATOR 3DB 2.92MM MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Package / Case | 2.92mm In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,12000 $ | 252,12 $ |
| 10 | 214,33000 $ | 2 143,30 $ |
| 25 | 200,92960 $ | 5 023,24 $ |
| Unit Price without VAT: | 252,12000 $ |
|---|---|
| Unit Price with VAT: | 305,06520 $ |

