
ADT-2815-TF-SMM-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2815-TF-SMM-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2815-TF-SMM-02 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 917,03000 Kč | 2 917,03 Kč |
| 10 | 2 479,64500 Kč | 24 796,45 Kč |
| 25 | 2 324,56120 Kč | 58 114,03 Kč |
| 50 | 2 213,77080 Kč | 110 688,54 Kč |
| Unit Price without VAT: | 2 917,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 529,60630 Kč |



