
| ADT-2698-SF-SSF-02 | |
|---|---|
| DigiKey Part Number | 116-ADT-2698-SF-SSF-02-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADT-2698-SF-SSF-02 | 
| Description | COAX ADAPT SMA TO SSMA | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector SSMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Adapter Type | Jack to Jack | |
| Conversion Type | Between Series | |
| Adapter Series | ||
| Center Gender | Female to Female | |
| Convert From (Adapter End) | SSMA Jack, Female Socket | |
| Convert To (Adapter End) | SMA Jack, Female Socket | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded, Threaded | |
| Frequency - Max | 25 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | - | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 1 329,62800 Kč | 6 648,14 Kč | 
| Unit Price without VAT: | 1 329,62800 Kč | 
|---|---|
| Unit Price with VAT: | 1 608,84988 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic