



ADT-2583-NF-SMF-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2583-NF-SMF-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2583-NF-SMF-02 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 604,80000 Kč | 2 604,80 Kč |
| 10 | 2 214,15500 Kč | 22 141,55 Kč |
| 25 | 2 075,66080 Kč | 51 891,52 Kč |
| 50 | 1 976,71820 Kč | 98 835,91 Kč |
| 100 | 1 882,51480 Kč | 188 251,48 Kč |
| Unit Price without VAT: | 2 604,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 151,80800 Kč |

