Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7794-5 | |
|---|---|
DigiKey Part Number | 116-73-7794-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-7794-5 |
Description | C5E 350MHZ MOLDED,RD,5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0808-0150-RDB-24 | Assmann WSW Components | 0 | AMJE0808-0150-RDB-24-ND | 59,31825 Kč | Parametric Equivalent |
| N001-005-RD | Eaton Tripp Lite | 0 | N001-005-RD-ND | 79,25000 Kč | Parametric Equivalent |
| TRD815CRR-5 | L-com | 0 | 5073-TRD815CRR-5-ND | 305,32000 Kč | Parametric Equivalent |
| TRDE815RED-5 | L-com | 0 | 5073-TRDE815RED-5-ND | 205,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 52,55027 Kč | 7 882,54 Kč |
| Unit Price without VAT: | 52,55027 Kč |
|---|---|
| Unit Price with VAT: | 63,58583 Kč |





