
65-TF264M | |
|---|---|
DigiKey Part Number | 116-65-TF264M-ND |
Manufacturer | |
Manufacturer Product Number | 65-TF264M |
Description | CABLE MOD FLAT 4COND SLVR 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Silver 1000' (304.80m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Conductor Strand 7/34 |
Packaging Bulk | Jacket (Insulation) Material Polypropylene (PP) |
Part Status Active | Cable Width 0.200" (5.08mm) |
Cable Type Straight | Cable Height 0.098" (2.50mm) |
Number of Conductors 4 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color Silver |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 2,80079 Kč | 5 601,58 Kč |
| 4 000 | 2,66314 Kč | 10 652,56 Kč |
| 6 000 | 2,58525 Kč | 15 511,50 Kč |
| 10 000 | 2,48973 Kč | 24 897,30 Kč |
| 14 000 | 2,42837 Kč | 33 997,18 Kč |
| 20 000 | 2,36466 Kč | 47 293,20 Kč |
| Unit Price without VAT: | 2,80079 Kč |
|---|---|
| Unit Price with VAT: | 3,38896 Kč |


