
5991111612 | |
|---|---|
DigiKey Part Number | 116-1140-ND |
Manufacturer | |
Manufacturer Product Number | 5991111612 |
Description | MODICE LARGE ENCL TOOL TO OPEN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Unlock Tool ModICE™ Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Unlock Tool | |
For Use With/Related Products | ModICE™ Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 641,61000 Kč | 5 641,61 Kč |
| 5 | 5 229,24200 Kč | 26 146,21 Kč |
| 10 | 5 061,30400 Kč | 50 613,04 Kč |
| 25 | 4 847,70560 Kč | 121 192,64 Kč |
| Unit Price without VAT: | 5 641,61000 Kč |
|---|---|
| Unit Price with VAT: | 6 826,34810 Kč |








