
5810618004 | |
|---|---|
DigiKey Part Number | 116-5810618004-ND |
Manufacturer | |
Manufacturer Product Number | 5810618004 |
Description | CONN HEADER R/A 19POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 (18 + 1 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | 5810618004 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin, Coaxial | Insulation Material Polymer, Glass Filled |
Number of Positions | Features Ferrite Filter |
Number of Rows 3 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 812,57083 Kč | 58 505,10 Kč |
| Unit Price without VAT: | 812,57083 Kč |
|---|---|
| Unit Price with VAT: | 983,21070 Kč |




