Connector Header Through Hole, Right Angle 48 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 48 position
5810148007
5810148007

5810148007

DigiKey Part Number
116-1128-ND
Manufacturer
Manufacturer Product Number
5810148007
Description
CONN HEADER R/A 48POS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 48 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polymer, Glass Filled
Number of Positions
Features
Ferrite Filter
Number of Rows
3
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
10A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1726,95000 Kč726,95 Kč
72537,52250 Kč38 701,62 Kč
144511,89333 Kč73 712,64 Kč
Manufacturers Standard Package
Unit Price without VAT:726,95000 Kč
Unit Price with VAT:879,60950 Kč