
5810130059 | |
|---|---|
DigiKey Part Number | 116-1119-ND |
Manufacturer | |
Manufacturer Product Number | 5810130059 |
Description | MODICE VENT SMALL ENCL W/O HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K, Vented |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| 5 | 556,32200 Kč | 2 781,61 Kč |
| 21 | 514,86095 Kč | 10 812,08 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |


