
5810130043 | |
|---|---|
DigiKey Part Number | 116-1114-ND |
Manufacturer | |
Manufacturer Product Number | 5810130043 |
Description | MODICE SMALL ENCL W/O HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,04000 Kč | 409,04 Kč |
| 21 | 329,83857 Kč | 6 926,61 Kč |
| 42 | 314,09500 Kč | 13 191,99 Kč |
| 63 | 305,24095 Kč | 19 230,18 Kč |
| 105 | 294,43800 Kč | 30 915,99 Kč |
| 252 | 276,81532 Kč | 69 757,46 Kč |
| 504 | 263,61948 Kč | 132 864,22 Kč |
| Unit Price without VAT: | 409,04000 Kč |
|---|---|
| Unit Price with VAT: | 494,93840 Kč |





