
5810130042 | |
|---|---|
DigiKey Part Number | 116-1113-ND |
Manufacturer | |
Manufacturer Product Number | 5810130042 |
Description | MODICE SMALL ENCL WITH 1 HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K, 1 Heat Sink |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,20000 Kč | 652,20 Kč |
| 21 | 526,09000 Kč | 11 047,89 Kč |
| 42 | 500,98738 Kč | 21 041,47 Kč |
| 63 | 486,86365 Kč | 30 672,41 Kč |
| 105 | 469,64124 Kč | 49 312,33 Kč |
| 252 | 441,54127 Kč | 111 268,40 Kč |
| Unit Price without VAT: | 652,20000 Kč |
|---|---|
| Unit Price with VAT: | 789,16200 Kč |


