
5810130041 | |
|---|---|
DigiKey Part Number | 116-1112-ND |
Manufacturer | |
Manufacturer Product Number | 5810130041 |
Description | MODICE SMALL ENCL WITH 2 HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K, 2 Heat Sinks |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 6.030" L x 5.300" W x 2.060" H (153.16mm x 134.62mm x 52.32mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,54000 Kč | 743,54 Kč |
| 21 | 599,65286 Kč | 12 592,71 Kč |
| 42 | 571,04071 Kč | 23 983,71 Kč |
| 63 | 554,94714 Kč | 34 961,67 Kč |
| 105 | 535,32105 Kč | 56 208,71 Kč |
| 252 | 503,29123 Kč | 126 829,39 Kč |
| Unit Price without VAT: | 743,54000 Kč |
|---|---|
| Unit Price with VAT: | 899,68340 Kč |


