Image for 581 01 30 002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581 01 30 002

DigiKey Part Number
5810130002-ND
Manufacturer
Manufacturer Product Number
581 01 30 002
Description
CONN HEADER R/A 30POS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 30 position
Datasheet
 Datasheet
EDA/CAD Models
581 01 30 002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.166" (4.22mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Ferrite Filter
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
10A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90377,89400 Kč34 010,46 Kč
Manufacturers Standard Package
Unit Price without VAT:377,89400 Kč
Unit Price with VAT:457,25174 Kč