
55 | |
|---|---|
DigiKey Part Number | 55CIN-ND |
Manufacturer | |
Manufacturer Product Number | 55 |
Description | TERM LUG STRIP 7POS 2.25" SINGLE |
Customer Reference | |
Detailed Description | 7 (5 + 2 Ground) Position Terminal Lug Strip 2.250" (57.15mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Cinch Connectivity Solutions | Board Size 0.375" W x 0.625" H (9.53mm x 1.59mm) |
Packaging Bulk | Material - Board XPC |
Part Status Obsolete | Features Standard Strip |
Type Terminal Lug Strip | Material Flammability Rating UL94 HB |
Terminal Type Terminal Lug, Single End | Contact Finish Cadmium |
Number of Positions 7 (5 + 2 Ground) | Contact Material Steel |
Pitch 2.250" (57.15mm) | Mounting Hole Diameter 0.140" (3.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 824 | Keystone Electronics | 572 | 36-824-ND | 39,27000 Kč | Similar |


