Cable Assembly Coaxial N-Type to N-Type HP 190S 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type HP 190S 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

5152-DKF-0048

DigiKey Part Number
116-5152-DKF-0048-ND
Manufacturer
Manufacturer Product Number
5152-DKF-0048
Description
COAX CBL N-TYPE TO N-TYPE 4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type HP 190S 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Gray
Features
Shielded
Operating Temperature
-65°C ~ 200°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 782,27000 Kč8 782,27 Kč
107 466,56100 Kč74 665,61 Kč
257 309,08200 Kč182 727,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8 782,27000 Kč
Unit Price with VAT:10 626,54670 Kč