Cable Assembly Coaxial N-Type to N-Type HP 190S 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type HP 190S 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Connectivity Solutions Semflex Brand of RF/Microwave Cables, Cable Assemblies and Connectors

5152-DKF-0036

DigiKey Part Number
116-5152-DKF-0036-ND
Manufacturer
Manufacturer Product Number
5152-DKF-0036
Description
COAX CBL N-TYPE TO N-TYPE 36"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type HP 190S 36.00" (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Gray
Features
Shielded
Operating Temperature
-65°C ~ 200°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
58 366,02400 Kč41 830,12 Kč
Unit Price without VAT:8 366,02400 Kč
Unit Price with VAT:10 122,88904 Kč