



5152-DKF-0024 | |
|---|---|
DigiKey Part Number | 116-5152-DKF-0024-ND |
Manufacturer | |
Manufacturer Product Number | 5152-DKF-0024 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type HP 190S 24.00" (609.60mm) |
Category | 2nd Contact Gender Male |
Manufacturer Cinch Connectivity Solutions Semflex | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type HP 190S |
Part Status Active | Overall Impedance 50 Ohms |
Style N-Type to N-Type | Frequency - Max 26 GHz |
1st Connector N-Type Plug | Color Gray |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
2nd Connector N-Type Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7 814,19600 Kč | 39 070,98 Kč |
| Unit Price without VAT: | 7 814,19600 Kč |
|---|---|
| Unit Price with VAT: | 9 455,17716 Kč |

