Cable Assembly Coaxial N-Type to N-Type HP 190S 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type HP 190S 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Why Cinch

5151-DKF-0036

DigiKey Part Number
116-5151-DKF-0036-ND
Manufacturer
Manufacturer Product Number
5151-DKF-0036
Description
COAX CBL N-TYPE TO N-TYPE 36"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type HP 190S 36.00" (914.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Cinch Connectivity Solutions Semflex
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
HP 190S
Part Status
Active
Overall Impedance
50 Ohms
Style
N-Type to N-Type
Frequency - Max
26 GHz
1st Connector
N-Type Plug
Color
Gray
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
2nd Connector
N-Type Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
59 316,72800 Kč46 583,64 Kč
Unit Price without VAT:9 316,72800 Kč
Unit Price with VAT:11 273,24088 Kč