



5151-DKF-0012 | |
|---|---|
DigiKey Part Number | 116-5151-DKF-0012-ND |
Manufacturer | |
Manufacturer Product Number | 5151-DKF-0012 |
Description | COAX CBL N-TYPE TO N-TYPE 12" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type HP 190S 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | HP 190S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -65°C ~ 200°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 917,99000 Kč | 9 917,99 Kč |
| 10 | 8 432,08300 Kč | 84 320,83 Kč |
| 25 | 8 350,64440 Kč | 208 766,11 Kč |
| Unit Price without VAT: | 9 917,99000 Kč |
|---|---|
| Unit Price with VAT: | 12 000,76790 Kč |

