3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-0020-N14-138

DigiKey Part Number
116-500-0020-N14-138-ND
Manufacturer
Manufacturer Product Number
500-0020-N14-138
Description
CONN PLUG MALE 3P SOLDER CUP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
14-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
0.543" (13.80mm)
Operating Temperature
-20°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6 and Molybdenum Disulfide (MoS2)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 513,79000 Kč6 513,79 Kč
105 537,76100 Kč55 377,61 Kč
255 191,56240 Kč129 789,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 513,79000 Kč
Unit Price with VAT:7 881,68590 Kč