


4631533093 | |
|---|---|
DigiKey Part Number | 116-4631533093-ND |
Manufacturer | |
Manufacturer Product Number | 4631533093 |
Description | CABLE FFC/FPC 25POS 0.64MM 3" |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.025" (0.64mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 25 |
Manufacturer Cinch Connectivity Solutions | Pitch 0.025" (0.64mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.131" (3.33mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,33000 Kč | 1 753,33 Kč |
| Unit Price without VAT: | 1 753,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 121,52930 Kč |


