40-98442F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-98442F

DigiKey Part Number
116-40-98442F-ND
Manufacturer
Manufacturer Product Number
40-98442F
Description
CONN D-SUB SRWLCK FMALE 1PC=1SET
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
-
Features
Hardware Included
Length - Threaded Portion Below Head
0.472" (12.00mm)
Length - Below Head
0.472" (12.00mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,29000 Kč33,29 Kč
1028,21300 Kč282,13 Kč
2526,44040 Kč661,01 Kč
5025,17520 Kč1 258,76 Kč
10023,97060 Kč2 397,06 Kč
25022,46800 Kč5 617,00 Kč
50021,39522 Kč10 697,61 Kč
1 00020,37386 Kč20 373,86 Kč
2 50019,09866 Kč47 746,65 Kč
Manufacturers Standard Package
Unit Price without VAT:33,29000 Kč
Unit Price with VAT:40,28090 Kč