Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
40-9815S
40-9815S

40-9815S

DigiKey Part Number
116-40-9815S-ND
Manufacturer
Manufacturer Product Number
40-9815S
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1017,97700 Kč179,77 Kč
2516,84840 Kč421,21 Kč
5016,04440 Kč802,22 Kč
10015,27600 Kč1 527,60 Kč
25014,31820 Kč3 579,55 Kč
50013,63450 Kč6 817,25 Kč
1 00012,98343 Kč12 983,43 Kč
2 50012,17060 Kč30 426,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč