40-9737S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40-9737S
40-9737S
40-9737S

40-9737S

DigiKey Part Number
116-40-9737S-ND
Manufacturer
Manufacturer Product Number
40-9737S
Description
CONN D-SUB RCPT 37POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,57000 Kč75,57 Kč
1064,22400 Kč642,24 Kč
2560,19440 Kč1 504,86 Kč
5057,31920 Kč2 865,96 Kč
10054,58050 Kč5 458,05 Kč
25051,16244 Kč12 790,61 Kč
50048,72064 Kč24 360,32 Kč
1 00046,39631 Kč46 396,31 Kč
2 50043,49427 Kč108 735,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,57000 Kč
Unit Price with VAT:91,43970 Kč